TE Connectivity H2809/5000 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Length | 18mm |
| Series | FASTON .250 Utilux |
| Tab Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H2809/5000 to view detailed technical specifications.
No datasheet is available for this part.