TE Connectivity H2818/5000 technical specifications.
| Body Material | PET |
| Contact Gender | Receptacle |
| Housing Color | Natural |
| Length | 16.71mm |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Series | FASTON .250 Utilux |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H2818/5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.