TE Connectivity H2880/5000 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Length | 11.7mm |
| Series | Utilux |
| Tab Thickness | 0.8mm |
| Tab Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H2880/5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.