
This 1.21K metal film resistor features a 0.1% tolerance and a maximum operating voltage of 350V. It is designed for through hole mounting and has a conformal coated case style. The resistor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 155 degrees Celsius. It is manufactured by TE Connectivity and has a product length of 10mm and a product diameter of 3.7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity H41K21BYA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10 |
| Product Diameter (mm) | 3.7 |
| Product Weight (g) | 0.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 30 |
| Resistance Value | 1.21KOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Max Voltage Rating | 350V |
| Positive Resistance Tolerance | 0.1% |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity H41K21BYA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.