TE Connectivity H430B/R2500 technical specifications.
| Contact Material | Silver |
| Length | 21.4mm |
| Series | Utilux |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H430B/R2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.