TE Connectivity H438K3DYA technical specifications.
| Package/Case | Metal |
| Diameter | 3.7mm |
| Length | 10mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 38.3kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | H4 |
| Termination | Axial |
| Tolerance | 0.5% |
| Voltage Rating | 350V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H438K3DYA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.