The 56.2R 350V 0.5% Axial Resistor from TE Connectivity is a single-element resistor with a resistance of 56.2 ohms and a voltage rating of 350 volts. It has a tolerance of 0.5% and is constructed as a thin film resistor. The resistor is packaged in an axial configuration with a diameter of 3.7mm and a length of 10mm, and is available in a bulk packaging quantity of 250 units. The resistor is compliant with ELV regulations and RoHS standards, and has a maximum operating temperature range of -55°C to 155°C with a maximum power dissipation of 500mW.
TE Connectivity H456R2DYA technical specifications.
| Package/Case | Axial |
| Diameter | 3.7mm |
| ELV | Compliant |
| Length | 10mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 56.2R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | Holco, Holsworthy |
| Termination | Axial |
| Tolerance | 0.5% |
| Voltage Rating | 350V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H456R2DYA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.