This 500V thin film resistor from TE Connectivity features a 13k ohm resistance value with a 1% tolerance. It has a power dissipation rating of 1W and is available in a bulk packaging configuration. The resistor is packaged in an axial format with a 3.7mm diameter and is designed for use in high-temperature applications, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and is part of the Holco, Holsworthy series.
TE Connectivity H4P13KFCA technical specifications.
| Package/Case | Axial |
| Diameter | 3.7mm |
| ELV | Compliant |
| Length | 10mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 13kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | Holco, Holsworthy |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H4P13KFCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.