TE Connectivity H4R25ST29BS technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Orientation | Straight |
| Pitch | 2.76mm |
| Plating | Copper, Tin, Steel |
| Shell Size | 3 |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity H4R25ST29BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.