
TE Connectivity H5M25RA29CS technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Pitch | 2.75mm |
| Plating | Copper, Tin, Steel |
| Shell Size | 3 |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity H5M25RA29CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.