TE Connectivity H815K4BDBR technical specifications.
| Package/Case | Metal |
| Resistance | 15.4kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H815K4BDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.