TE Connectivity H873R2BDBR technical specifications.
| Package/Case | Metal |
| Resistance | 73.2R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H873R2BDBR to view detailed technical specifications.
No datasheet is available for this part.