
TE Connectivity HB01RE-100M technical specifications.
| Height | 10.4mm |
| Lead Pitch | 22.9mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 100MR |
| Series | HB |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 7.5kV |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HB01RE-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.