TE Connectivity HC3-26C technical specifications.
| Actuating System | DC |
| Coil Current | 16.56mA |
| Coil Power | 439mW |
| Coil Resistance | 1.6kR |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HC3-26C to view detailed technical specifications.
No datasheet is available for this part.