Cable Accessories Corrugated Tubing Ethylene Tetrafluoroethylene Black Spool
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity HCTE-0625-0-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0625 |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| High Temperature Compatible | Yes |
| Inside Diameter | 15.4432mm |
| Lead Free | Not Applicable |
| Material | ETFE, Tetrafluoroethylene |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Spool |
| Radiation Hardening | No |
| Series | Helical Convolex™ HCTE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HCTE-0625-0-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.