TE Connectivity HCTE-0750-0-SP technical specifications.
| Body Material | Tetrafluoroethylene |
| Color | Black |
| Material | ETFE, Tetrafluoroethylene |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Spool |
| Radiation Hardening | No |
| Series | Helical Convolex™ HCTE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HCTE-0750-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.