TE Connectivity HCTE-2000-0-SP technical specifications.
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| High Temperature Compatible | Yes |
| Inside Diameter | 1.937inch |
| Lead Free | Not Applicable |
| Material | Fluoropolymer |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Spool |
| Series | Helical Convolex™ HCTE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HCTE-2000-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.