14-position circular connector for signal applications, featuring a wire-to-wire connector system with crimp contact type. This panel-mount, bulkhead connector offers a silver aluminum shell, IP67 waterproof and dust-tight rating, and operates within a temperature range of -55°C to 125°C. The connector has a length of 1.62 inches, height of 41.28mm, and width of 3.21 inches, with a front-side jam nut mounting style. It is RoHS compliant and polarized, supplied in bulk packaging.
TE Connectivity HD34-18-14PE-059 technical specifications.
| Circuit Application | Signal |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Height | 41.28mm |
| Housing Color | Silver |
| Hybrid Connector | No |
| Length | 1.62inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarized | Yes |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HD30 |
| Serviceable | No |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Width | 3.21inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HD34-18-14PE-059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.