The HD34-18-20PN-072 is a 20-contact circular connector with PIN gender and crimp termination method. It has a straight body orientation and is mounted using a jam nut. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 250VDC. The current rating is 13/7.5 amps per contact.
TE Connectivity HD34-18-20PN-072 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 20 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 20 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC |
| Max Current Rating | (13/7.5)/ContactA |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HD34-18-20PN-072 to view detailed technical specifications.
No datasheet is available for this part.