The HD34-18-21PN is a 21-contact circular connector with a crimp termination method and straight body orientation. It features a maximum voltage rating of 250VDC and a maximum current rating of 7.5mA per contact. The connector is designed to operate within a temperature range of -55°C to 125°C and is suitable for use in a variety of applications.
TE Connectivity HD34-18-21PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC |
| Max Current Rating | 7.5/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HD34-18-21PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.