This 21-position wire-to-wire connector from TE Connectivity features a max operating temperature of 125°C and a min operating temperature of -55°C. It is packaged in a box and is RoHS compliant. The connector is polarized and has a strain relief that can be added by accessory. It is serviceable and sealable with a jam nut package type.
TE Connectivity HD34-18-21SN-059 technical specifications.
| Connector System | Wire-to-Wire |
| Height | 3.217inch |
| Hybrid Connector | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 21 |
| Package Quantity | 1 |
| Packaging | Box |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 44.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HD34-18-21SN-059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.