This 21-contact circular connector features a crimp termination method and a straight body orientation. It is designed for use in applications with a maximum operating temperature of -55 to 125°C and a maximum voltage rating of 250VDC. The connector has a maximum current rating of 7.5A per contact and is suitable for use in a variety of environments.
TE Connectivity HD34-18-21SN-072 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC |
| Max Current Rating | 7.5/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity HD34-18-21SN-072 to view detailed technical specifications.
No datasheet is available for this part.