
TE Connectivity HD34-18-6PN-C030 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Height | 1.647inch |
| Hybrid Connector | Yes |
| Length | 44.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 6 |
| Orientation | Straight |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 36.49mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HD34-18-6PN-C030 to view detailed technical specifications.
No datasheet is available for this part.