This 14-contact circular connector features a crimp termination method and straight body orientation. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 250VDC. The connector is designed for use with a jam nut mounting method and has a maximum current rating of 100A per contact, 25A per contact for a specific set of contacts, and 13A per contact for another specific set of contacts.
TE Connectivity HD34-24-14PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC |
| Max Current Rating | (100/25/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HD34-24-14PN to view detailed technical specifications.
No datasheet is available for this part.