This 14-contact circular connector features a crimp termination method and a straight body orientation. It is designed for use with a jam nut mounting style and has a maximum operating temperature range of -55 to 125°C. The connector has a maximum voltage rating of 250VDC and a maximum current rating of 100/25/13A per contact. It is suitable for use in a variety of applications where a reliable and durable connection is required.
TE Connectivity HD34-24-14SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC |
| Max Current Rating | (100/25/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HD34-24-14SN to view detailed technical specifications.
No datasheet is available for this part.