16-position, straight, circular socket connector with crimp contact type and a wire-to-wire connector system. Features a jam nut mount for panel or bulkhead, front-side installation, and a silver aluminum shell. Rated IP67 for waterproof and dust-tight performance, operating between -55°C and 125°C. This sealable, serviceable connector is designed for automotive applications.
TE Connectivity HD34-24-16SN technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Height | 1.647inch |
| Housing Color | Silver |
| Hybrid Connector | No |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Polarized | Yes |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HD30 |
| Serviceable | Yes |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | Add By Accessory |
| Width | 47.63mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HD34-24-16SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.