The HD34-24-18SN-072 is an 18-contact circular connector with a SKT gender, suitable for crimp termination. It features a straight body orientation and a jam nut mounting style. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 250VDC. The HD34-24-18SN-072 is designed for general use in a variety of applications.
TE Connectivity HD34-24-18SN-072 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC |
| Max Current Rating | (60/25/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HD34-24-18SN-072 to view detailed technical specifications.
No datasheet is available for this part.