This 19-contact circular connector features a PIN gender and is rated for 250VDC. It has a straight body orientation and is terminated via crimp. The connector is designed for use in applications where a jam nut mounting is required, and it can operate over a temperature range of -55°C to 125°C.
TE Connectivity HD34-24-19PE technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC |
| Max Current Rating | (25/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HD34-24-19PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.