19-position, male, straight receptacle connector for wire-to-wire applications. Features a durable aluminum body and copper alloy contacts with nickel plating. Rated IP67 for environmental protection and operates within a temperature range of -55°C to 125°C. This hybrid connector utilizes crimp termination and is sealable with accessories.
TE Connectivity HD34-24-19PE-059 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Receptacle |
| Height | 3.217inch |
| Hybrid Connector | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| Polarized | Yes |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Sealable | Yes (With) |
| Series | HD30 |
| Serviceable | Yes |
| Shell Size | 24 |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HD34-24-19PE-059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.