19-position, female wire-to-wire circular connector assembly featuring a straight, cable-mount orientation. Constructed with copper alloy contacts plated in nickel, this hybrid connector offers a robust IP67 rating for environmental sealing. Operating across a temperature range of -55°C to 125°C, it supports crimp termination and is serviceable.
TE Connectivity HD34-24-19SE-059 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Female |
| Height | 3.217inch |
| Hybrid Connector | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| Polarized | Yes |
| Ratings | IP67 |
| Sealable | Yes (With) |
| Series | HD30 |
| Serviceable | Yes |
| Shell Size | 24 |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HD34-24-19SE-059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.