The HD34-24-19SN is a 19-contact circular connector with a SKT contact gender and RCP gender. It is designed for crimp termination and has a straight body orientation. The connector is rated for operation between -55°C and 125°C and can handle a maximum voltage of 250VDC. It features a jam nut mounting style and is suitable for general use.
TE Connectivity HD34-24-19SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC |
| Max Current Rating | (25/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HD34-24-19SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.