21-position, straight, circular pin connector for wire-to-wire applications. Features a jam nut mount for panel or bulkhead installation and a silver aluminum shell. Operates within a -55°C to 125°C temperature range, offering IP67, waterproof, and dust-tight sealing. This hybrid connector is RoHS and ELV compliant, with a natural housing color and a straight orientation.
TE Connectivity HD34-24-21PE technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Height | 1.647inch |
| Housing Color | Silver |
| Hybrid Connector | Yes |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Polarized | Yes |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HD30 |
| Serviceable | Yes |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | Add By Accessory |
| Width | 47.63mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HD34-24-21PE to view detailed technical specifications.
No datasheet is available for this part.