The HD34-24-23SE-072 is a 23-contact SKT circular connector with a crimp termination method and straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 250VDC. The connector is rated for 13A per contact and is suitable for use in a variety of applications. The connector is mounted using a jam nut and has a straight body orientation.
TE Connectivity HD34-24-23SE-072 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HD34-24-23SE-072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.