This 23-contact circular connector features a SKT contact gender and a RCP gender, with a maximum voltage rating of 250VDC and a maximum current rating of 13A per contact. It has a straight body orientation and is terminated through crimping. The connector is designed for use in applications where a jam nut mounting is required, and it operates reliably within a temperature range of -55°C to 125°C.
TE Connectivity HD34-24-23ST-072 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HD34-24-23ST-072 to view detailed technical specifications.
No datasheet is available for this part.