This 29-contact circular connector features a straight body orientation and jam nut mounting. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 250VDC. The connector is terminated via crimp and has a maximum current rating of (25/13/7.5) amps per contact. It is designed for use in general applications.
TE Connectivity HD34-24-29PE-072 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 29 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 29 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC |
| Max Current Rating | (25/13/7.5)/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HD34-24-29PE-072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.