29-position, wire-to-wire circular connector with crimp termination for signal applications. Features a robust aluminum shell, silver housing, and IP67, waterproof, dust-tight rating. Operates across a wide temperature range of -55°C to 125°C, with a 7.5A contact current rating. Designed for panel or bulkhead mounting with a front-side jam nut, offering polarization and sealability.
TE Connectivity HD34-24-29SE technical specifications.
| Circuit Application | Signal |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7.5A |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Height | 47.63mm |
| Housing Color | Silver |
| Hybrid Connector | Yes |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 29 |
| Package Quantity | 200 |
| Packaging | Box |
| Polarized | Yes |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HD30 |
| Serviceable | Yes |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Width | 41.83mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HD34-24-29SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.