TE Connectivity HD34-24-29SE-059 technical specifications.
| Connector System | Wire-to-Wire |
| Height | 3.217inch |
| Hybrid Connector | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 29 |
| Package Quantity | 1 |
| Packaging | Box |
| Polarized | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HD34-24-29SE-059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.