31-position straight circular connector, male contact gender, with a crimp termination type. Features an aluminum body and shell, copper alloy contacts with nickel plating, and a metal package. Rated IP67 for waterproof and dust-tight applications, operating between -55°C and 125°C. Designed for wire-to-wire signal circuit applications with front side nut panel/bulkhead mounting.
TE Connectivity HD34-24-31PE-059 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Circuit Application | Signal |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Height | 1.87inch |
| Housing Color | Silver |
| Hybrid Connector | No |
| Length | 47.63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarized | Yes |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HD30 |
| Serviceable | No |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 3.31inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HD34-24-31PE-059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
