This 33-contact circular connector features a PIN contact and is rated for 250VDC with a maximum current of 7.5mA per contact. It has a straight body orientation and is terminated using a crimp method. The connector is designed for use in environments with operating temperatures ranging from -55°C to 125°C. It is suitable for applications requiring a jam nut mounting style.
TE Connectivity HD34-24-33PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 33 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 33 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC |
| Max Current Rating | 7.5/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HD34-24-33PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.