This 33-contact circular connector features a SKT contact gender and crimp termination method. It has a straight body orientation and is mounted using a jam nut. The connector operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 250VDC with a current rating of 7.5A per contact.
TE Connectivity HD34-24-33SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 33 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 33 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC |
| Max Current Rating | 7.5/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HD34-24-33SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.