9-position circular connector featuring pin contacts with a straight body orientation and crimp termination. This RCP connector offers a jam nut mounting style for a single port. It operates within a temperature range of -55°C to 125°C and supports a maximum voltage rating of 250VDC. Current rating per contact is (60/25/13)A.
TE Connectivity HD34-24-91PE technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC |
| Max Current Rating | (60/25/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HD34-24-91PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.