This 9-contact circular connector features a jam nut termination method and a straight body orientation. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has a maximum voltage rating of 250VDC and a maximum current rating of (60/25/13) amps per contact, depending on the contact position. The connector is designed for use with crimped contacts and has a pin gender of RCP.
TE Connectivity HD34-24-91PN-072 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC |
| Max Current Rating | (60/25/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HD34-24-91PN-072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.