TE Connectivity HD36-18-21PN-059 technical specifications.
| Circuit Application | Power |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Hybrid Connector | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 21 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Sealable | Yes (With) |
| Series | HD30 |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | Add By Accessory |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HD36-18-21PN-059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.