TE Connectivity HD36-24-19PE-059 technical specifications.
| Circuit Application | Power |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Male |
| Hybrid Connector | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Ratings | IP67 |
| Sealable | Yes (With) |
| Series | HD30 |
| Shell Size | 24 |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HD36-24-19PE-059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.