
Automotive-grade circular connector featuring 19 female crimp contacts made of copper alloy with nickel plating. This wire-to-wire connector system offers a straight, male gender, free-hanging cable mount with a shell size of 24 and silver aluminum body. It operates within a temperature range of -55°C to 125°C, boasts IP67, waterproof, and dust-tight ratings, and is RoHS compliant. The hybrid connector is sealable and serviceable, with strain relief added by accessory.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Package/Case | Metal |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Height | 3.059inch |
| Housing Color | Silver |
| Hybrid Connector | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| Polarized | Yes |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HD30 |
| Serviceable | Yes |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 49.32mm |
| RoHS | Compliant |
