31-position male circular connector for wire-to-wire applications. Features a straight, cable-mount orientation with a metal shell and nickel-plated copper alloy contacts. Rated IP67 for sealing and suitable for operation between -55°C and 125°C. This polarized, non-hybrid connector utilizes crimp termination and is RoHS compliant.
TE Connectivity HD36-24-31PE-059 technical specifications.
| Package/Case | Metal |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Male |
| Height | 1.94inch |
| Hybrid Connector | No |
| Length | 49.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Orientation | Straight |
| Package Quantity | 1 |
| Polarized | Yes |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HD30 |
| Serviceable | No |
| Shell Size | 24 |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 3.19inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HD36-24-31PE-059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.