TE Connectivity HD36-24-31PT-059 technical specifications.
| Circuit Application | Signal |
| Connector System | Wire-to-Wire |
| Height | 1.94inch |
| Hybrid Connector | No |
| Length | 49.33mm |
| Number of Positions | 31 |
| Package Quantity | 1 |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 3.19inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HD36-24-31PT-059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.