31-position, straight, circular socket connector for wire-to-wire applications. Features crimp contact type, aluminum shell material, and a natural housing color. Rated IP67 for waterproof and dust-tight performance, with a temperature range of -55°C to 125°C. This free-hanging, polarized connector is sealable and designed for automotive packaging.
TE Connectivity HD36-24-31ST technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Height | 1.52inch |
| Housing Color | Silver |
| Hybrid Connector | No |
| Length | 42.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 31 |
| Orientation | Straight |
| Packaging | Bulk |
| Polarized | Yes |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HD30 |
| Serviceable | Yes |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | Add By Accessory |
| Width | 1.942inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HD36-24-31ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.