47-position, male circular connector for wire-to-wire applications. Features copper alloy contacts with nickel plating, a straight orientation, and a cable mount design. Rated IP67 for environmental protection and operates within a -55°C to 125°C temperature range. This hybrid connector is sealable and serviceable, with a shell size of 24.
TE Connectivity HD36-24-47PE-059 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Male |
| Height | 3.059inch |
| Hybrid Connector | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| Polarized | Yes |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HD30 |
| Serviceable | Yes |
| Shell Size | 24 |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 49.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HD36-24-47PE-059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.