TE Connectivity HDC26-24 technical specifications.
| Body Material | Thermoplastic, Plastic |
| Color | Black |
| Material | Thermoplastic |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HDP20 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HDC26-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.